342-007-542-101

Heilind Number:EDA342-007-542-101
Manufacturer:EDAC
Manufacturer Number:342-007-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a single row configuration with seven positions, ensuring efficient data transfer in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The contact material, copper alloy, offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under varying conditions. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this essential component.