342-007-542-102

Heilind Number:EDA342-007-542-102
Manufacturer:EDAC
Manufacturer Number:342-007-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek green design, it offers efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 7 positions, it enables seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for high-quality and secure interconnections in your PCB projects.