342-007-542-103

Heilind Number:EDA342-007-542-103
Manufacturer:EDAC
Manufacturer Number:342-007-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 7 positions, it offers efficient signal transmission. The Copper Alloy contact material and .1" pitch further optimize connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential component.