342-007-542-107

Heilind Number:EDA342-007-542-107
Manufacturer:EDAC
Manufacturer Number:342-007-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 7 positions for seamless connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for any project. Explore our range of PCB connectors for more options.