342-007-542-108

Heilind Number:EDA342-007-542-108
Manufacturer:EDAC
Manufacturer Number:342-007-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and seven positions, it provides seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether used in straight or right-angle orientations, its robust construction can withstand temperatures ranging from -40 to 105 °C. Elevate your electronics projects with this essential component.