342-007-542-112

Heilind Number:EDA342-007-542-112
Manufacturer:EDAC
Manufacturer Number:342-007-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .1 inches, it offers precise alignment for effortless installation. Featuring seven positions and a 3A amperage, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and durable board-to-board connections.