342-007-544-101

Heilind Number:EDA342-007-544-101
Manufacturer:EDAC
Manufacturer Number:342-007-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-544-101

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a vibrant green hue, designed for seamless integration and optimal performance. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 7 positions, each contact is made of high-quality Copper Alloy for efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for secure and stable board-to-board connections in your electronic designs.