342-007-544-102

Heilind Number:EDA342-007-544-102
Manufacturer:EDAC
Manufacturer Number:342-007-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-544-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its sleek green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring a single row layout with 7 positions and a copper alloy contact material, this connector guarantees secure and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Upgrade your connectivity with this essential component for seamless board-to-board integration.