342-007-544-108

Heilind Number:EDA342-007-544-108
Manufacturer:EDAC
Manufacturer Number:342-007-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-544-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row with 7 positions, perfect for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector is built to excel in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects. Explore the full range of our PCB connectors for seamless integration in your designs.