342-007-558-102

Heilind Number:EDA342-007-558-102
Manufacturer:EDAC
Manufacturer Number:342-007-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With a single row configuration and 7 positions, it offers efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.