342-007-558-103

Heilind Number:EDA342-007-558-103
Manufacturer:EDAC
Manufacturer Number:342-007-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and seven positions, it offers seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1in pitch and .2in row spacing allow for precise alignment. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore our range of PCB connectors for more high-quality solutions.