342-007-558-104

Heilind Number:EDA342-007-558-104
Manufacturer:EDAC
Manufacturer Number:342-007-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With seven positions available, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.