342-007-558-107

Heilind Number:EDA342-007-558-107
Manufacturer:EDAC
Manufacturer Number:342-007-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your electronic projects. With a maximum amperage of 3 A, it ensures reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. Its single-row configuration with 7 positions and a pitch of .1 inches provides versatile connectivity options. The right-angle mount orientation adds flexibility to your layout design. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.