342-007-558-108

Heilind Number:EDA342-007-558-108
Manufacturer:EDAC
Manufacturer Number:342-007-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Boasting a single row layout with 7 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your electronic projects.