342-007-559-101

Heilind Number:EDA342-007-559-101
Manufacturer:EDAC
Manufacturer Number:342-007-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector boasts a single row configuration with 7 positions, ensuring efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.