342-007-559-102

Heilind Number:EDA342-007-559-102
Manufacturer:EDAC
Manufacturer Number:342-007-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a single row design and a pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.