342-007-559-104

Heilind Number:EDA342-007-559-104
Manufacturer:EDAC
Manufacturer Number:342-007-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-559-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with seven positions, perfect for your PCB assembly needs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Trust in this connector for robust and dependable board-to-board connections in a variety of electronic applications.