342-008-520-101

Heilind Number:EDA342-008-520-101
Manufacturer:EDAC
Manufacturer Number:342-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-101

Detailed Description

Elevate your PCB connections with our Card Edge Connector in a striking Green hue. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration on your circuit board. Featuring 8 positions and a 3A amperage rating, it's ideal for transmitting power and data with efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in this connector for secure and durable board-to-board connections, essential for your electronic projects.