342-008-520-102

Heilind Number:EDA342-008-520-102
Manufacturer:EDAC
Manufacturer Number:342-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports reliable power transmission. With a single row configuration and a compact .1-inch pitch, this connector accommodates 8 positions with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation and .2-inch row spacing simplify installation, making it an essential component for your connectivity needs. Elevate your PCB designs with this top-of-the-line Card Edge Connector.