342-008-520-104

Heilind Number:EDA342-008-520-104
Manufacturer:EDAC
Manufacturer Number:342-008-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 8 positions, accommodating your data transfer needs with precision. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in diverse environments. The Copper Alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for various applications, this connector is a must-have for any PCB project.