342-008-520-107

Heilind Number:EDA342-008-520-107
Manufacturer:EDAC
Manufacturer Number:342-008-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board PCB connectivity. Featuring a vibrant green hue, this connector boasts a single row design with 8 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any project requiring secure and high-speed connections. Elevate your PCB assembly with this essential connector, a standout in our extensive lineup of quality electronic components.