342-008-520-108

Heilind Number:EDA342-008-520-108
Manufacturer:EDAC
Manufacturer Number:342-008-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a single row configuration, ideal for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in demanding environments. With 8 positions and a pitch of .1 inches, it offers seamless integration with your circuitry. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connections with this essential component.