342-008-520-112

Heilind Number:EDA342-008-520-112
Manufacturer:EDAC
Manufacturer Number:342-008-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-520-112

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it offers optimal space efficiency. Supporting up to 3 A of current, it's suitable for various applications. Its straight mount orientation and high operating temperature range of -40 to 105 °C make it versatile for use in different environments. With eight positions available, this connector ensures a secure and stable connection for your PCB needs. Explore its potential in enhancing your connectivity solutions.