342-008-521-103

Heilind Number:EDA342-008-521-103
Manufacturer:EDAC
Manufacturer Number:342-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts for reliable power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Supporting up to 3 A of current, it's perfect for high-powered applications. The Straight mount orientation and 8 positions ensure easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your PCB design with this essential connector.