342-008-521-104

Heilind Number:EDA342-008-521-104
Manufacturer:EDAC
Manufacturer Number:342-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue and a single row configuration, ensuring easy installation. With a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-crafted Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide optimal signal flow, accommodating up to 8 positions for versatile connectivity options. Engineered for efficiency, its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in our connector for seamless and secure board-to-board PCB connections.