342-008-521-108

Heilind Number:EDA342-008-521-108
Manufacturer:EDAC
Manufacturer Number:342-008-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and Copper Alloy contact material, it ensures reliable power transmission at 3 A. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation offers flexibility in installation. With 8 positions available, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic project. Elevate your connectivity game with this essential piece.