342-008-523-101

Heilind Number:EDA342-008-523-101
Manufacturer:EDAC
Manufacturer Number:342-008-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and a pitch of .1 inches, it offers precise alignment for up to 8 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential connector.