342-008-523-102

Heilind Number:EDA342-008-523-102
Manufacturer:EDAC
Manufacturer Number:342-008-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with eight positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable power delivery, rated up to 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our high-quality connector to meet your connectivity needs seamlessly.