342-008-523-103

Heilind Number:EDA342-008-523-103
Manufacturer:EDAC
Manufacturer Number:342-008-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 8 positions, it offers efficient signal transfer. The copper alloy contact material and .1 inch pitch deliver optimal conductivity, while the .2 inch row spacing allows for easy installation. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB connections with this high-quality connector.