342-008-523-107

Heilind Number:EDA342-008-523-107
Manufacturer:EDAC
Manufacturer Number:342-008-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 8 positions and a compact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and a temperature range spanning from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in the technology sector.