342-008-523-108

Heilind Number:EDA342-008-523-108
Manufacturer:EDAC
Manufacturer Number:342-008-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transfer. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board setup. The vibrant Green color adds a touch of visual appeal, while its straight mount orientation and 8 positions cater to versatile installation needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connection game with this essential component today.