342-008-524-101

Heilind Number:EDA342-008-524-101
Manufacturer:EDAC
Manufacturer Number:342-008-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 8 positions, it offers precise and reliable connectivity. The Copper Alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics project.