342-008-524-103

Heilind Number:EDA342-008-524-103
Manufacturer:EDAC
Manufacturer Number:342-008-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-524-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures compatibility in various applications. Upgrade your setup with this essential component, perfect for board-to-board connections.