342-008-524-107

Heilind Number:EDA342-008-524-107
Manufacturer:EDAC
Manufacturer Number:342-008-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-524-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in a variety of applications. With a single row layout and a pitch of .1 inches, this connector offers seamless integration onto your board. Boasting a total of 8 positions and an amperage rating of 3A, it's perfect for transmitting power and signals with precision. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential component, ideal for professionals in the electronics and technology industries. Explore more connectors in our comprehensive range to meet all your connectivity needs.