342-008-540-101

Heilind Number:EDA342-008-540-101
Manufacturer:EDAC
Manufacturer Number:342-008-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of visual appeal while offering durable functionality. Engineered for efficiency, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees robustness and flame resistance. With one row and eight positions, it facilitates seamless PCB connections. The copper alloy contact material, with a pitch of .1 inch and row spacing of .2 inch, ensures precise and stable data transmission. Designed for straight mount orientation, it provides easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Explore its potential in enhancing connectivity and optimizing performance in your electronic projects.