342-008-540-103

Heilind Number:EDA342-008-540-103
Manufacturer:EDAC
Manufacturer Number:342-008-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers robust performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector with 8 positions and a pitch of .1 inch is perfect for your board-to-board PCB connections. The copper alloy contact material and straight mount orientation provide efficient and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your electronic assemblies with this essential component.