342-008-540-107

Heilind Number:EDA342-008-540-107
Manufacturer:EDAC
Manufacturer Number:342-008-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This single-row connector features eight positions for seamless integration, designed for a 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.