342-008-540-108

Heilind Number:EDA342-008-540-108
Manufacturer:EDAC
Manufacturer Number:342-008-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-540-108

Detailed Description

Enhance connectivity with our efficient Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, this connector ensures easy identification. With a robust amperage rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. This single-row connector, with Copper Alloy contacts, provides optimal signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connections, with 8 positions available. Install with ease using the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.