342-008-541-101

Heilind Number:EDA342-008-541-101
Manufacturer:EDAC
Manufacturer Number:342-008-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row and 8 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Explore our full range of connectors for even more options to suit your project requirements.