342-008-541-102

Heilind Number:EDA342-008-541-102
Manufacturer:EDAC
Manufacturer Number:342-008-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 8 positions, it offers precise connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and .1-inch pitch make it easy to install and compatible with standard PCB designs. Elevate your connectivity solutions with this essential component.