342-008-541-104

Heilind Number:EDA342-008-541-104
Manufacturer:EDAC
Manufacturer Number:342-008-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power delivery, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With a single row configuration, it offers 8 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector is suitable for use in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.