342-008-541-107

Heilind Number:EDA342-008-541-107
Manufacturer:EDAC
Manufacturer Number:342-008-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration for your electronic projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and a row spacing of .2 in, it accommodates 8 positions with precision. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.