342-008-541-108

Heilind Number:EDA342-008-541-108
Manufacturer:EDAC
Manufacturer Number:342-008-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on secure and stable connections. Its straight mount orientation and compact form factor make it easy to incorporate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this high-quality Card Edge Connector.