342-008-541-112

Heilind Number:EDA342-008-541-112
Manufacturer:EDAC
Manufacturer Number:342-008-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visual appeal. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting a single row design with 8 positions and a .1-inch pitch, it offers precise and secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an indispensable component for your electronic projects. Trust in this connector for consistent performance in any application. Elevate your connectivity solutions with our range of premium PCB connectors.