342-008-542-101

Heilind Number:EDA342-008-542-101
Manufacturer:EDAC
Manufacturer Number:342-008-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and eight positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector guarantees stable connections even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.