342-008-542-102

Heilind Number:EDA342-008-542-102
Manufacturer:EDAC
Manufacturer Number:342-008-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row layout and 8 positions, it offers seamless integration for your PCB connections. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Perfect for straight mounting, it provides a secure and stable connection on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries. Explore seamless connectivity solutions with our innovative Card Edge Connector.