342-008-542-103

Heilind Number:EDA342-008-542-103
Manufacturer:EDAC
Manufacturer Number:342-008-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking Green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 8 positions, it offers seamless integration onto your board. Crafted with Copper Alloy contacts and a .1 inch pitch, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.