342-008-542-104

Heilind Number:EDA342-008-542-104
Manufacturer:EDAC
Manufacturer Number:342-008-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contact material, it offers reliable and efficient power transmission. The .1 inch pitch and .2 inch row spacing ensure seamless integration into your circuitry, while the 8 available positions cater to diverse connectivity needs. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential connector.