342-008-542-107

Heilind Number:EDA342-008-542-107
Manufacturer:EDAC
Manufacturer Number:342-008-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring optimal connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green color, offering both durability and visual appeal. With a current rating of 3A and contact material made of Copper Alloy, you can rely on efficient power transmission and signal integrity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, our connector is a versatile solution for various applications in the electronics industry. Explore the possibilities and elevate your PCB design with this essential component.