342-008-542-108

Heilind Number:EDA342-008-542-108
Manufacturer:EDAC
Manufacturer Number:342-008-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in your PCB assembly, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 8 positions, it guarantees efficient data transfer within your system. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.